
Split bobbin power transformer, chassis mountable, featuring a single primary winding and a single secondary winding. Delivers 28V output at 1A current, operating from a 115V supply at 60Hz. Constructed with wire lead terminations and a robust split bobbin design for enhanced safety and insulation. Compliant with RoHS standards, this transformer operates within a temperature range of 0°C to 130°C and holds UL and CSA approvals. Dimensions include a height of 50.8mm, length of 82.55mm, and width of 50.8mm.
Hammond 166J28 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Frequency | 60Hz |
| Height | 50.8mm |
| Height - Seated (Max) | 50.8mm |
| Length | 82.55mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Chassis Mount, Panel |
| Operating Supply Voltage | 115V |
| Output Current | 1A |
| Output Voltage | 28V |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Size | 2inch |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166J28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
