This general purpose transformer has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a single primary winding and a single secondary winding. The transformer is RoHS compliant and has a weight of 1.5lb. It is available in bulk packaging with wire leads for mounting. The transformer measures 93.73mm in length, 58.7mm in height, and 47.8mm in width when seated, and 58.67mm in height when not seated.
Sign in to ask questions about the Hammond 166K25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166K25 technical specifications.
| Current Rating | 1.5A |
| Frequency | 60Hz |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 93.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Chassis Mount |
| Output Current | 1.5A |
| Output Voltage | 25V |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 47.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166K25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.