
The Hammond 166L16 is a general purpose power transformer with a primary winding and a single secondary winding, rated for 16V output and 2.2A current. It operates within a temperature range of 0°C to 130°C and is available in a bulk packaging. The transformer is compliant with RoHS regulations and is approved by UL and CSA. It is a chassis mount, panel mount device with wire leads and measures 82.55mm in length, 41.4mm in width, and 42.9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 166L16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Current Rating | 2.2A |
| Frequency | 60Hz |
| Height | 42.9mm |
| Height - Seated (Max) | 50.8mm |
| Length | 82.55mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Mount | Chassis Mount, Panel |
| Output Current | 2.2A |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 41.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166L16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
