Sign in to ask questions about the Hammond 166L50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166L50 technical specifications.
| Current Rating | 2A |
| Height | 3inch |
| Height - Seated (Max) | 76.2mm |
| Length | 114.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Output Current | 2A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 3.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166L50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
