The Hammond 166M18 is a general purpose power transformer with a single primary winding and single secondary winding. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is chassis mountable and panel mountable, with wire leads for termination. It is compliant with RoHS regulations and has UL and CSA approvals.
Sign in to ask questions about the Hammond 166M18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166M18 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| Frequency | 60Hz |
| Height | 58.7mm |
| Height - Seated (Max) | 58.67mm |
| Length | 93.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Chassis Mount, Panel |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 47.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166M18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.