
The 166P10 power transformer from Hammond is a general purpose transformer with a maximum operating temperature of 130°C and a seated height of 54.1mm. It has a single primary winding and a single secondary winding, with an operating supply voltage of 115V and an output voltage of 10V. The transformer is designed for chassis mount and has a maximum output current of 5A. It is not RoHS compliant and is not SVHC compliant.
Sign in to ask questions about the Hammond 166P10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166P10 technical specifications.
| Current Rating | 5A |
| Height | 58.7mm |
| Height - Seated (Max) | 54.1mm |
| Length | 93.73mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Chassis Mount, Chassis |
| Operating Supply Voltage | 115V |
| Output Current | 5A |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 54.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 166P10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.