
The 166P18 power transformer from Hammond is a general purpose device with a single winding and a maximum output current of 5A. It operates within a temperature range of 0°C to 130°C and is compliant with RoHS regulations. The transformer is available in bulk packaging and features wire leads for termination. It is approved by UL and CSA and has a maximum operating height of 66.8mm when seated.
Sign in to ask questions about the Hammond 166P18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 166P18 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 5A |
| Frequency | 60Hz |
| Height | 66.8mm |
| Height - Seated (Max) | 66.8mm |
| Length | 102.36mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Chassis Mount, Panel |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 3lb |
| Width | 57.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166P18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
