
The Hammond 166R12 is a single-phase power transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a current rating of 8A and an output voltage of 12.6V. The transformer is packaged in bulk and is RoHS compliant. It measures 114.3mm in length, 63.5mm in width, and 66.8mm in height, with a seated height of 76.2mm. The Hammond 166R12 is a general-purpose power transformer suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 166R12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Current Rating | 8A |
| Frequency | 60Hz |
| Height | 66.8mm |
| Height - Seated (Max) | 76.2mm |
| Length | 114.3mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Mount | Chassis Mount |
| Output Current | 8A |
| Output Voltage | 12.6V |
| Packaging | Bulk |
| Primary Type | SINGLE |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 166 |
| Termination | Wire Leads |
| Weight | 3.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 166R12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
