The 167G120 power transformer from Hammond is a general purpose transformer with a single winding and a maximum operating temperature of 130°C. It is designed for chassis mount applications and has a maximum output current of 500mA. The transformer is RoHS compliant and has a weight of 2.4lb. It measures 77.7mm in height, 63.5mm in length, and 69.85mm in width. The transformer is available in a single unit package.
Sign in to ask questions about the Hammond 167G120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 167G120 technical specifications.
| Height | 77.7mm |
| Height - Seated (Max) | 77.72mm |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 2.4lb |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167G120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.