
The Hammond 167J28 is a power transformer with a single primary and secondary winding. It has a maximum operating temperature of 130°C and a maximum output current of 1A. The transformer is mounted via wire leads and is designed for use in chassis mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 167J28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 63.5mm |
| Height - Seated (Max) | 63.5mm |
| Length | 47.75mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 61.98mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 167J28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
