
The Hammond 167J80 is a general purpose power transformer with a single winding, designed for operation at temperatures up to 130°C. It has a maximum output current of 1A and is mounted on a chassis. The transformer is RoHS compliant and has wire leads for termination. Its dimensions are 77.7mm in height, 63.5mm in length, and 76.2mm in width, with a weight of 2.9lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 167J80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 77.7mm |
| Height - Seated (Max) | 77.72mm |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 2.9lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167J80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.