
The Hammond 167L12 is a general purpose power transformer with a single winding, rated for a maximum output current of 2.5A. It has a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. The transformer is designed for chassis mount and is supplied with wire leads. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Hammond 167L12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 167L12 technical specifications.
| Height | 63.5mm |
| Height - Seated (Max) | 63.5mm |
| Lead Free | Lead Free |
| Length | 47.75mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 61.98mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167L12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
