
The Hammond 167N70 is a power transformer with a current rating of 4A and a maximum operating temperature of 130°C. It has a single primary winding and a single secondary winding. The transformer is mounted on a chassis and has wire leads for termination. It is not RoHS compliant. The dimensions of the transformer are 95.25mm in length, 114.3mm in width, and 4.56inch in height, with a seated height of 115.82mm.
Sign in to ask questions about the Hammond 167N70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 167N70 technical specifications.
| Current Rating | 4A |
| Height | 4.56inch |
| Height - Seated (Max) | 115.82mm |
| Length | 95.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 8.4lb |
| Width | 114.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 167N70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
