
This power transformer features a single primary and single secondary winding, with a maximum operating temperature of 130°C. It is designed for chassis mount applications and is supplied with wire leads. The transformer is RoHS compliant and has a weight of 3.7lb. It measures 77.7mm in height, 63.5mm in length, and 82.55mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 167P20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 77.7mm |
| Height - Seated (Max) | 77.72mm |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 3.7lb |
| Width | 82.55mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167P20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.