Sign in to ask questions about the Hammond 167P60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 167P60 technical specifications.
| Height | 115.8mm |
| Height - Seated (Max) | 115.82mm |
| Length | 95.25mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 8.4lb |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167P60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.