Power Transformer 2000Vrms 100VA 5 Terminal Wire Lead Flange Mount
Hammond 167V5 technical specifications.
| Height | 77.7mm |
| Height - Seated (Max) | 77.72mm |
| Length | 63.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 3.4lb |
| Width | 82.55mm |
| RoHS | Not Compliant |
No datasheet is available for this part.