The Hammond 167X5 is a single-winding power transformer with a maximum operating temperature of 130°C and a minimum operating temperature of 0°C. It has a maximum output current of 30A and is designed for chassis mount applications. The transformer is packaged individually and features wire leads for termination. It is compliant with RoHS regulations and has a weight of 5.2lb. The 167X5 measures 96.8mm in height, 79.5mm in length, and 88.9mm in width when seated, and 96.77mm in height when not seated.
Sign in to ask questions about the Hammond 167X5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 167X5 technical specifications.
| Package/Case | 100 |
| Height | 96.8mm |
| Height - Seated (Max) | 96.77mm |
| Length | 79.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 167 |
| Termination | Wire Leads |
| Weight | 5.2lb |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 167X5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
