
The Hammond 168B is a general purpose transformer with a single output and quick connect termination. It is packaged in bulk and measures 96.8mm in height, 79.5mm in length, and 82.6mm in width. Weighing 4.3lb, this transformer is designed for general use and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 168B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 96.8mm |
| Length | 79.5mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 168 |
| Termination | Quick Connect |
| Weight | 4.3lb |
| Width | 82.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 168B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
