
The Hammond 168D general purpose transformer features a single output and is packaged in bulk. It measures 115.8mm in height, 101.6mm in width, and 95.3mm in length, with a weight of 8lb. The transformer is not RoHS compliant.
Hammond 168D technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 115.8mm |
| Length | 95.3mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 168 |
| Termination | Quick Connect |
| Weight | 8lb |
| Width | 101.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 168D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
