
Hammond's 168H general purpose transformer features wire leads and a bulk packaging option. The transformer has a single output and is not RoHS compliant. It measures 133.4mm in height, 111.3mm in length, and 155.7mm in width, with a weight of 20lb.
Checking distributor stock and pricing after the page loads.
Hammond 168H technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 133.4mm |
| Length | 111.3mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 168 |
| Termination | Quick Connect |
| Weight | 20lb |
| Width | 155.7mm |
| RoHS | Not Compliant |