Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 169QS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 66.8mm |
| Length | 55.6mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 169 |
| Termination | Quick Connect |
| Weight | 2.5lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 169QS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
