
General purpose autotransformer featuring wire lead termination for both input and output connections. Delivers a 230V output voltage. CSA approved for safety compliance. Dimensions are 2.63 inches in height, 2.63 inches in length, and 2.19 inches in width, with a weight of 2lb.
Hammond 170 technical specifications.
| Approvals | CSA |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 2.63inch |
| Length | 2.63inch |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 170 |
| Termination | Wire Leads |
| Weight | 2lb |
| Width | 2.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
