
The Hammond 170A power transformer features a 230V output and is designed for use in general applications. It has a flange mount package type and is approved to CSA standards. The transformer is packaged individually in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 170A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 77.7mm |
| Length | 63.5mm |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 3lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 170A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.