The Hammond 170AE is a general purpose transformer with wire leads. It measures 3.13 inches in height, 4.13 inches in length, and 4 inches in width, with a weight of 4 pounds. The transformer is packaged in bulk and is RoHS compliant.
Hammond 170AE technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 3.13inch |
| Length | 4.13inch |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 4lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 170AE to view detailed technical specifications.
No datasheet is available for this part.