
General purpose power transformer, 500VA rating, featuring a single 230V output. Wire leads facilitate easy connection, with a flange mount design for secure installation. Dimensions include a height of 115.8mm, length of 95.3mm, and width of 114.3mm. This RoHS compliant component is CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 170D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 115.8mm |
| Length | 95.3mm |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 10lb |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 170D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
