
The Hammond 170DE general purpose transformer features wire lead connectors and a compact design with dimensions of 123.9mm in height, 95.3mm in length, and 127mm in width. Weighing 10lb, this transformer is suitable for various applications. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 170DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 123.9mm |
| Length | 95.3mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 10lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 170DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
