Sign in to ask questions about the Hammond 170GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 170GE technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 139.7mm |
| Length | 111.3mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 24lb |
| Width | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 170GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
