
2000VA autotransformer featuring wire lead connectors for both input and output. This general-purpose transformer offers a single output and utilizes quick connect terminations. Dimensions include a height of 139.7mm, length of 111.3mm, and width of 177.8mm, with a weight of 24lb. The component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Height | 139.7mm |
| Length | 111.3mm |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 170 |
| Termination | Quick Connect |
| Weight | 24lb |
| Width | 177.8mm |
| RoHS | Compliant |