General purpose power transformer, 200VA rating, featuring a 115V operating supply voltage and 115V output voltage. UL approved and RoHS compliant, this transformer includes a 1-foot power cord with a plug termination. Dimensions are 96.5mm length, 96.52mm width, and 118.87mm height, with an overall size of 5.56 inches.
Hammond 171B technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 118.87mm |
| Length | 96.5mm |
| Operating Supply Voltage | 115V |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Size | 5.56inch |
| Termination | Plug |
| Voltage Rating (AC) | 115V |
| Weight | 8lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 171B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.