
The Hammond 171C power transformer features a 115V output voltage and a 1foot cord length. It is approved to UL standards and compliant with RoHS regulations. The transformer has a height of 118.87mm, a length of 96.5mm, and a width of 96.52mm. It weighs 11lb and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 171C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 1foot |
| Height | 118.87mm |
| Length | 96.5mm |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Size | 6.06inch |
| Termination | Plug |
| Voltage Rating (AC) | 115V |
| Weight | 11lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 171C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
