
General purpose power transformer, 500VA rating, featuring 115V operating supply and 115V output voltage. UL approved and RoHS compliant, this transformer includes a 1-foot cord with a plug termination. Dimensions are 118.87mm height, 96.5mm length, and 96.52mm width, with a weight of 14lb.
Sign in to ask questions about the Hammond 171E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 171E technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 118.87mm |
| Length | 96.5mm |
| Operating Supply Voltage | 115V |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Plug |
| Voltage Rating (AC) | 115V |
| Weight | 14lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 171E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
