Hammond 171F technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 136.91mm |
| Length | 112mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Plug |
| Voltage Rating (AC) | 115V |
| Weight | 30lb |
| Width | 111.76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 171F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
