
General purpose isolation power transformer, rated for 2000Vrms and 1000VA. Features wire lead termination with a 1-foot cord and flange mounting. Dimensions are 134.11mm width and 162.05mm height, with a weight of 35lb. This RoHS compliant component operates at 115V AC input and is UL approved.
Hammond 171G technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 162.05mm |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 171 |
| Termination | Plug |
| Transformer Type | ISOLATION |
| Voltage Rating (AC) | 115V |
| Weight | 35lb |
| Width | 134.11mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 171G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
