
This 500mV AC plug transformer features a 1foot cord and is approved to UL standards. It measures 118.87mm in height, 96.5mm in length, and 96.52mm in width. The transformer is packaged individually and is RoHS compliant. It weighs 6.5lb and is available in bulk packaging.
Sign in to ask questions about the Hammond 172A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 172A technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 118.87mm |
| Length | 96.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172 |
| Termination | Plug |
| Voltage Rating (AC) | 500mV |
| Weight | 6.5lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 172A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.