
This general purpose transformer has a voltage rating of 500mV and is available in bulk packaging. It is 96.5mm in length, 96.52mm in width, and 118.87mm in height. The transformer is RoHS compliant and approved by UL. It is packaged in a bulk quantity of one unit.
Sign in to ask questions about the Hammond 172D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 172D technical specifications.
| Approvals | UL |
| Cord Length | 1foot |
| Height | 118.87mm |
| Length | 96.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 172 |
| Termination | Plug |
| Voltage Rating (AC) | 500mV |
| Weight | 18lb |
| Width | 96.52mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 172D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
