Hammond 1750A technical specifications.
| DC Resistance (DCR) | 1.065kR |
| Height | 1.71inch |
| Height - Seated (Max) | 44.96mm |
| Inductance | 95.49H |
| Insertion Loss | 1dB |
| Length | 50.8mm |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 0.07 to 15 kHz |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 22.8kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 1750 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 53.11:1 |
| Weight | 0.625lb |
| Width | 36.58mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
