
The 1750C is a general purpose audio transformer with a turns ratio of 49.16:1. It features unshielded construction and is designed for chassis mount applications. The transformer has a primary impedance of 7kΩ and a secondary impedance of 3.2Ω. It is lead free and RoHS compliant, packaged in a box with a single unit per package. The 1750C measures 74.45mm in length, 39.62mm in width, and 1.683 inches in height, with a seated height of 44.35mm and a weight of 0.625lb.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 314.2R |
| Height | 1.683inch |
| Height - Seated (Max) | 44.35mm |
| Inductance | 88.62H |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 74.45mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 7kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 3.2R |
| Series | 1750 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 49.16:1 |
| Weight | 0.625lb |
| Width | 39.62mm |
| RoHS | Compliant |
