
The Hammond 1750D is a general purpose transformer with a maximum DC resistance of 34.82 ohms. It measures 114.3mm in length, 94.36mm in width, and 90.5mm in height when seated. The transformer is designed for chassis mount applications and features wire leads for termination. It is RoHS compliant and packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1750D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 34.82R |
| Height - Seated (Max) | 90.5mm |
| Isolation Voltage | 2kV |
| Length | 114.3mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 94.36mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.