The Hammond 1750JA is a flange mount audio transformer with a seated height of 82.7mm and dimensions of 63.5mm x 80.01mm. It features a 2kV isolation voltage and is terminated with wire leads. The transformer is RoHS compliant and packaged in bulk quantities.
Sign in to ask questions about the Hammond 1750JA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1750JA technical specifications.
| DC Resistance (DCR) | 108.3R |
| Height - Seated (Max) | 82.7mm |
| Isolation Voltage | 2kV |
| Length | 80.01mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750JA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.