
The Hammond 1750L transformer features a turns ratio of 31.16:1 with a DC resistance of 51.04 ohms. It measures 102.87mm in length, 77.47mm in width, and 3.5inch in height, with a seated height of 90.5mm. The transformer is designed for chassis mount and has a weight of 0.625lb. It is packaged in a box and is RoHS compliant.
Sign in to ask questions about the Hammond 1750L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1750L technical specifications.
| DC Resistance (DCR) | 51.04R |
| Height | 3.5inch |
| Height - Seated (Max) | 90.5mm |
| Inductance | 106.1H |
| Insertion Loss | 1dB |
| Length | 102.87mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 4.2kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 4R |
| Series | 1750 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 31.16:1 |
| Weight | 0.625lb |
| Width | 77.47mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
