The 1750M is a flange mount audio transformer with a turns ratio of 22.93:1 and a primary impedance of 4.2kR. It is designed for use in audio applications and is available in a single unit package. The transformer has a height of 3.5 inches and a seated height of 90.5mm. It is constructed with lead-free materials and is compliant with RoHS regulations. The 1750M is suitable for use in general audio applications.
Sign in to ask questions about the Hammond 1750M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1750M technical specifications.
| DC Resistance (DCR) | 68R |
| Height | 3.5inch |
| Height - Seated (Max) | 90.5mm |
| Inductance | 106.1H |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 102.87mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 4.2kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 1750 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 22.93:1 |
| Weight | 0.625lb |
| Width | 77.47mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
