Audio Transformer 14.3:1 1500Vrms 41.74Ohm/43.14Ohm Prim. DCR 0.36Ohm/0.17Ohm/0.24Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount
Sign in to ask questions about the Hammond 1750N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1750N technical specifications.
| DC Resistance (DCR) | 3.14R |
| Height | 3.8inch |
| Height - Seated (Max) | 96.52mm |
| Inductance | 119.37H |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 85.09mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 3.2kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1750 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 14.30:1 |
| Weight | 0.625lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
