This audio transformer from Hammond features a current rating of 9mA and a DC resistance of 147.4 ohms. It has a height of 2.5 inches and a seated height of 66.68mm. The transformer is designed for chassis mount and has a maximum DC current of 9mA. It also meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1750NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 9mA |
| DC Resistance (DCR) | 147.4R |
| Height | 2.5inch |
| Height - Seated (Max) | 66.68mm |
| Isolation Voltage | 2.5kV |
| Length | 76.2mm |
| Max DC Current | 9mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Impedance | 6kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Termination | Solder |
| Width | 62.61mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
