
The Hammond 1750P general purpose transformer features a 14.24:1 turns ratio and a maximum DC resistance of 900R. It is designed for chassis mount applications and has a seated height of 80.98mm. The transformer has a length of 95.25mm and a width of 78.49mm, with a weight of 0.625lb. It is packaged in a box and is compliant with RoHS regulations.
Hammond 1750P technical specifications.
| DC Resistance (DCR) | 81.8R |
| Height - Seated (Max) | 80.98mm |
| Insertion Loss | 1dB |
| Length | 95.25mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Resistance | 900R |
| RoHS Compliant | Yes |
| Series | 1750 |
| Termination | Solder |
| Turns Ratio | 14.24:1 |
| Weight | 0.625lb |
| Width | 78.49mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
