
The Hammond 1750Q is a flange mount audio transformer with a DC resistance of 78.63 ohms and an insertion loss of 1 dB. It is lead free and RoHS compliant, packaged in a box with one unit per package. The transformer has a seated height of 96.85 mm, a length of 83.31 mm, and a width of 79.38 mm, weighing 0.625 pounds. It is designed for chassis mount applications.
Sign in to ask questions about the Hammond 1750Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1750Q technical specifications.
| DC Resistance (DCR) | 78.63R |
| Height - Seated (Max) | 96.85mm |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 83.31mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1750 |
| Termination | Wire Leads |
| Turns Ratio | 21.46:1 |
| Weight | 0.625lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
