
This is a chassis mount transformer with a primary impedance of 1.7kR and a secondary impedance of 16R. It has a turns ratio of 10.40:1 and is unshielded. The transformer is packaged in a box and has wire leads for termination. It is RoHS compliant and has a weight of 0.625lb.
Sign in to ask questions about the Hammond 1750U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1750U technical specifications.
| DC Resistance (DCR) | 16.56R |
| Height | 4.6inch |
| Height - Seated (Max) | 116.84mm |
| Inductance | 76.39H |
| Insertion Loss | 1dB |
| Length | 102.11mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 1.7kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 16R |
| Series | 1750 |
| Shielding | Unshielded |
| Termination | Wire Leads |
| Turns Ratio | 10.40:1 |
| Weight | 0.625lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
