
The 1750W power transformer features a DC resistance of 11.4 ohms and an insertion loss of 1 dB. It measures 103.2mm in length, 87.63mm in width, and 90.5mm in height when seated. The transformer is packaged in a box and is RoHS compliant. It has a weight of 0.625 pounds and a turns ratio of 22.35:1.
Sign in to ask questions about the Hammond 1750W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1750W technical specifications.
| DC Resistance (DCR) | 11.4R |
| Height - Seated (Max) | 90.5mm |
| Insertion Loss | 1dB |
| Length | 103.2mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1750 |
| Termination | Wire Leads |
| Turns Ratio | 22.35:1 |
| Weight | 0.625lb |
| Width | 87.63mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.