
The 1750X is a chassis mount audio transformer with a turns ratio of 10.14:1. It has a primary impedance of 2kR and a secondary impedance of 8R. The transformer is lead free and RoHS compliant. It measures 102.84mm in length, 96.15mm in width, and 3.175inch in height, with a seated height of 85.25mm. The weight of the transformer is 0.625lb. It is packaged in a box with a quantity of one and is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1750X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 7.16R |
| Height | 3.175inch |
| Height - Seated (Max) | 85.25mm |
| Inductance | 50.93H |
| Insertion Loss | 1dB |
| Lead Free | Lead Free |
| Length | 102.84mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Primary Impedance | 2kR |
| RoHS Compliant | Yes |
| Secondary Impedance | 8R |
| Series | 1750 |
| Termination | Solder |
| Turns Ratio | 10.14:1 |
| Weight | 0.625lb |
| Width | 96.15mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.