Hammond 1750Y technical specifications.
| DC Resistance (DCR) | 289R |
| Height - Seated (Max) | 79.32mm |
| Insertion Loss | 1dB |
| Length | 84.53mm |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 1750 |
| Termination | Wire Leads |
| Turns Ratio | 27.87:1 |
| Weight | 0.625lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1750Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.