
The 175B-NA autotransformer from Hammond is a general-purpose device with a 115V output voltage. It has a cord length of 5 feet and is packaged in bulk quantities. The transformer is UL approved and compliant with RoHS regulations. It measures 114mm in diameter, 3.81inch in length, and 4.5inch in width, with a weight of 4.5lb. The autotransformer operates within a general category and is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 175B-NA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Cord Length | 5foot |
| Diameter | 114mm |
| Height | 3.16inch |
| Length | 3.81inch |
| Output Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 175 |
| Termination | Plug |
| Weight | 4.5lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 175B-NA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
